MAX3080CSD+T
vs
MAX3080CSD+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Part Package Code |
14-SOIC_N-150_MIL
|
SOIC
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
14-SOIC_N-150_MIL
|
|
Date Of Intro |
1996-09-23
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
High Level Input Current-Max |
0.000125 A
|
0.000125 A
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422; EIA-485
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e3
|
Length |
8.65 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
2 V
|
2 V
|
Output Low Current-Max |
0.004 A
|
0.004 A
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
200 ns
|
200 ns
|
Receiver Number of Bits |
1
|
1
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
1 mA
|
1 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
260 ns
|
260 ns
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
Yes
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
SO-14
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX3080CSD+T with alternatives
Compare MAX3080CSD+ with alternatives