MAX3043EWE
vs
MAX3043EWE+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SO-16
|
SO-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
4
|
4
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA-422; EIA-485
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
10.3 mm
|
10.3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Transmit Delay-Max |
1500 ns
|
1500 ns
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare MAX3043EWE with alternatives
Compare MAX3043EWE+ with alternatives