MAX3043CWE
vs
5962-7802301M2A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
QP SEMICONDUCTOR INC
Part Package Code
SOIC
QLCC
Package Description
SOP, SOP16,.4
QCCN,
Pin Count
16
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
4
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-422; EIA-485
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
JESD-609 Code
e0
e0
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP16,.4
LCC20(UNSPEC)
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
QUAD
Transmit Delay-Max
1500 ns
30 ns
Width
7.5 mm
Base Number Matches
1
10
Screening Level
MIL-STD-883
Compare MAX3043CWE with alternatives
Compare 5962-7802301M2A with alternatives