MAX3030EEUE+
vs
PTN3341D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
NXP SEMICONDUCTORS
Part Package Code
16-TSSOP_4.4-4.4_MM
SOIC
Package Description
4.40 MM, TSSOP-16
SOP, SOP16,.25
Pin Count
16
16
Manufacturer Package Code
16-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
unknown
Date Of Intro
2002-11-24
Samacsys Manufacturer
Analog Devices
Differential Output
YES
YES
Driver Number of Bits
4
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-422-B; TIA-422-B; V.11
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e4
Length
5 mm
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
2 V
0.25 V
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
16 ns
2.9 ns
Width
4.4 mm
3.9 mm
Base Number Matches
2
6
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.00001 A
Compare MAX3030EEUE+ with alternatives
Compare PTN3341D with alternatives