MAX301ESE/GG8 vs IH5142MJE/883B feature comparison

MAX301ESE/GG8 Analog Devices Inc

Buy Now Datasheet

IH5142MJE/883B Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code N/A DIP
Pin Count 16 16
Manufacturer Package Code N/A
Date Of Intro 1993-09-01
Analog IC - Other Type SPST SPDT
JESD-30 Code R-PDSO-G16 R-GDIP-T16
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 2 1
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 54 dB
On-state Resistance Match-Nom 0.5 Ω 25 Ω
On-state Resistance-Max (Ron) 35 Ω 50 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 100 ns 125 ns
Switch-on Time-Max 150 ns 200 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 2 6
Rohs Code No
Ihs Manufacturer INTERSIL CORP
Package Description DIP, DIP16,.3
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD

Compare MAX301ESE/GG8 with alternatives

Compare IH5142MJE/883B with alternatives