MAX301ESE+T
vs
MAX301ESE+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NO
NO
Number of Channels
1
1
Number of Functions
2
2
Number of Terminals
16
16
Off-state Isolation-Nom
72 dB
72 dB
On-state Resistance Match-Nom
0.5 Ω
0.5 Ω
On-state Resistance-Max (Ron)
35 Ω
35 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
0.005 mA
0.005 mA
Supply Voltage-Max (Vsup)
20 V
20 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
100 ns
100 ns
Switch-on Time-Max
150 ns
150 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX301ESE+T with alternatives
Compare MAX301ESE+ with alternatives