MAX301ESE+T vs 5962-8771602EX feature comparison

MAX301ESE+T Maxim Integrated Products

Buy Now Datasheet

5962-8771602EX Precision Monolithics Inc

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC PRECISION MONOLITHICS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e3
Length 9.9 mm 19.05 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 1 8
Number of Functions 2 1
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 60 dB
On-state Resistance Match-Nom 0.5 Ω 80 Ω
On-state Resistance-Max (Ron) 35 Ω 400 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max (Isup) 0.005 mA
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 100 ns 400 ns
Switch-on Time-Max 150 ns 2000 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Additional Feature OVERVOLTAGE PROTECTION
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX301ESE+T with alternatives

Compare 5962-8771602EX with alternatives