MAX2828ETN-D vs MAX2828ETN-TD feature comparison

MAX2828ETN-D Maxim Integrated Products

Buy Now Datasheet

MAX2828ETN-TD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N56 S-XQCC-N56
Length 8 mm 8 mm
Number of Functions 1 1
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type SUPPORT CIRCUIT SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MAX2828ETN-D with alternatives

Compare MAX2828ETN-TD with alternatives