MAX2660EUT-T
vs
MAX2660EUT+
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SOT-23, 6 PIN
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
IF Frequency-Max |
500 MHz
|
|
IF Frequency-Min |
40 MHz
|
|
JESD-609 Code |
e0
|
e3
|
LO Tunable |
NO
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Noise Figure-Max |
11.9 dB
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Power Supplies |
3/5 V
|
|
RF Output Frequency-Max |
2500 MHz
|
|
RF Output Frequency-Min |
400 MHz
|
|
RF/Microwave Device Type |
UP CONVERTER
|
UP CONVERTER
|
Supply Current-Max |
6.6 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Up Conversion Gain-Min |
3.9 dB
|
|
VSWR-Max |
2.2
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare MAX2660EUT-T with alternatives
Compare MAX2660EUT+ with alternatives