MAX2660EUT+T
vs
MAX2660EUT-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SOT-23, 6 PIN
|
SOT-23, 6 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
IF Frequency-Max |
500 MHz
|
500 MHz
|
IF Frequency-Min |
40 MHz
|
40 MHz
|
JESD-609 Code |
e3
|
e0
|
LO Tunable |
NO
|
NO
|
Noise Figure-Max |
11.9 dB
|
11.9 dB
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF Output Frequency-Max |
2500 MHz
|
2500 MHz
|
RF Output Frequency-Min |
400 MHz
|
400 MHz
|
RF/Microwave Device Type |
UP CONVERTER
|
UP CONVERTER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Up Conversion Gain-Min |
3.9 dB
|
3.9 dB
|
VSWR-Max |
2.2
|
2.2
|
Base Number Matches |
2
|
2
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSOP6,.11,37
|
Power Supplies |
|
3/5 V
|
Supply Current-Max |
|
6.6 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MAX2660EUT+T with alternatives
Compare MAX2660EUT-T with alternatives