MAX2654EXT+T
vs
MAX2654EXT+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
TSSOP6,.08
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
12.7 dB
|
|
Input Power-Max (CW) |
5 dBm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
1700 MHz
|
|
Operating Frequency-Min |
1400 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP6,.08
|
|
Power Supplies |
3/5 V
|
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
NARROW BAND LOW POWER
|
Supply Current-Max |
9.2 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
NICKEL GOLD PALLADIUM
|
NICKEL GOLD PALLADIUM
|
Base Number Matches |
2
|
4
|
|
|
|
Compare MAX2654EXT+T with alternatives
Compare MAX2654EXT+ with alternatives