Part Details for MAX2654EXT+ by Maxim Integrated Products
Overview of MAX2654EXT+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2654EXT+
MAX2654EXT+ CAD Models
MAX2654EXT+ Part Data Attributes:
|
MAX2654EXT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2654EXT+
Maxim Integrated Products
Narrow Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | NICKEL GOLD PALLADIUM |
Alternate Parts for MAX2654EXT+
This table gives cross-reference parts and alternative options found for MAX2654EXT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2654EXT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2654EXT | Narrow Band Low Power Amplifier, | Maxim Integrated Products | MAX2654EXT+ vs MAX2654EXT |