MAX2654EXT+
vs
MAX2654EXT-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
NARROW BAND LOW POWER
|
Terminal Finish |
NICKEL GOLD PALLADIUM
|
TIN LEAD
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
No
|
Package Description |
|
ULTRA SMALL, MINIATURE, SC-70, 6 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Factory Lead Time |
|
4 Weeks
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
12.7 dB
|
Input Power-Max (CW) |
|
5 dBm
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Max |
|
1700 MHz
|
Operating Frequency-Min |
|
1400 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP6,.08
|
Power Supplies |
|
2.7/5 V
|
Supply Current-Max |
|
9.2 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MAX2654EXT+ with alternatives
Compare MAX2654EXT-T with alternatives