MAX246CPL+
vs
MAX244CQH+TD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
DIP, DIP40,.6
QCCJ, LDCC44,.7SQ
Pin Count
40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN
Differential Output
NO
NO
Driver Number of Bits
8
8
High Level Input Current-Max
0.00005 A
0.00005 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDIP-T40
S-PQCC-J44
Length
52.075 mm
Number of Functions
8
Number of Terminals
40
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0032 A
0.0032 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP40,.6
LDCC44,.7SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
1500 ns
1500 ns
Receiver Number of Bits
10
Seated Height-Max
5.08 mm
Supply Current-Max
30 mA
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
3500 ns
Width
15.24 mm
Base Number Matches
2
2
Pbfree Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
3
Technology
CMOS
Terminal Finish
MATTE TIN
Compare MAX246CPL+ with alternatives
Compare MAX244CQH+TD with alternatives