MAX245EPL
vs
MAX246C/D
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIE
Package Description
PLASTIC, DIP-40
DIE, DIE OR CHIP
Pin Count
40
40
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
10 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS
2 RECEIVERS ACTIVE UNDER SHUTDOWN
Differential Output
NO
NO
Driver Number of Bits
8
8
High Level Input Current-Max
0.00005 A
0.00005 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDIP-T40
X-XUUC-N
JESD-609 Code
e0
e0
Length
52.075 mm
Moisture Sensitivity Level
1
Number of Functions
8
8
Number of Terminals
40
40
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Characteristics
3-STATE
3-STATE
Output Low Current-Max
0.0032 A
0.0032 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
DIE
Package Equivalence Code
DIP40,.6
DIE OR CHIP
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
IN-LINE
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
1500 ns
1500 ns
Receiver Number of Bits
10
10
Seated Height-Max
5.08 mm
Supply Current-Max
30 mA
30 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UPPER
Transmit Delay-Max
3500 ns
3500 ns
Width
15.24 mm
Base Number Matches
2
1
Compare MAX245EPL with alternatives
Compare MAX246C/D with alternatives