MAX244EQH+TD vs MAX244CQH+ feature comparison

MAX244EQH+TD Maxim Integrated Products

Buy Now Datasheet

MAX244CQH+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description QCCJ, LDCC44,.7SQ LCC-44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 8 8
High Level Input Current-Max 0.00005 A 0.00005 A
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1500 ns 1500 ns
Supply Current-Max 30 mA 30 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 6
Part Package Code LCC
Pin Count 44
Additional Feature EXTERNAL CHARGE PUMP
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24
Length 16.585 mm
Moisture Sensitivity Level 3
Number of Functions 8
Peak Reflow Temperature (Cel) 260
Receiver Number of Bits 10
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3500 ns
Width 16.585 mm

Compare MAX244EQH+TD with alternatives

Compare MAX244CQH+ with alternatives