MAX244CQH-D
vs
MAX246C/D
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
8
8
High Level Input Current-Max
0.00005 A
0.00005 A
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
JESD-30 Code
S-PQCC-J44
X-XUUC-N
JESD-609 Code
e0
e0
Moisture Sensitivity Level
3
Number of Terminals
44
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0032 A
0.0032 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCJ
DIE
Package Equivalence Code
LDCC44,.7SQ
DIE OR CHIP
Package Shape
SQUARE
UNSPECIFIED
Package Style
CHIP CARRIER
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
1500 ns
1500 ns
Supply Current-Max
30 mA
30 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
UPPER
Base Number Matches
2
1
Part Package Code
DIE
Package Description
DIE, DIE OR CHIP
Pin Count
40
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN
Input Characteristics
SCHMITT TRIGGER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
Number of Functions
8
Output Characteristics
3-STATE
Output Polarity
INVERTED
Receiver Number of Bits
10
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Transmit Delay-Max
3500 ns
Compare MAX244CQH-D with alternatives
Compare MAX246C/D with alternatives