MAX244CQH-D vs MAX245CPL+ feature comparison

MAX244CQH-D Maxim Integrated Products

Buy Now Datasheet

MAX245CPL+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 8 8
High Level Input Current-Max 0.00005 A 0.00005 A
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-30 Code S-PQCC-J44 R-PDIP-T40
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Terminals 44 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1500 ns 1500 ns
Supply Current-Max 30 mA 30 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 2 2
Part Package Code DIP
Package Description DIP, DIP40,.6
Pin Count 40
Additional Feature 10 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24
Length 52.075 mm
Number of Functions 8
Peak Reflow Temperature (Cel) 260
Receiver Number of Bits 10
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3500 ns
Width 15.24 mm

Compare MAX244CQH-D with alternatives

Compare MAX245CPL+ with alternatives