MAX244CQH
vs
MAX244CQH-TD
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
unknown
not_compliant
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
8
8
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e0
Length
16.585 mm
Moisture Sensitivity Level
3
1
Number of Functions
8
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Receive Delay-Max
1500 ns
1500 ns
Receiver Number of Bits
10
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Transmit Delay-Max
3500 ns
Width
16.585 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.00005 A
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Equivalence Code
LDCC44,.7SQ
Qualification Status
Not Qualified
Supply Current-Max
30 mA
Compare MAX244CQH with alternatives
Compare MAX244CQH-TD with alternatives