MAX244CQH+TD
vs
MAX245EPL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Part Package Code
44-PLCC-N/A
DIP
Pin Count
44
40
Manufacturer Package Code
44-PLCC-N/A
Date Of Intro
1998-06-25
Differential Output
NO
NO
Driver Number of Bits
8
8
High Level Input Current-Max
0.00005 A
0.00005 A
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
JESD-609 Code
e3
e0
Moisture Sensitivity Level
3
1
Number of Terminals
44
40
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0032 A
0.0032 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
1500 ns
1500 ns
Supply Current-Max
30 mA
30 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Base Number Matches
1
2
Pbfree Code
No
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
PLASTIC, DIP-40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
10 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS
Input Characteristics
SCHMITT TRIGGER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
Length
52.075 mm
Number of Functions
8
Output Characteristics
3-STATE
Output Polarity
INVERTED
Receiver Number of Bits
10
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Transmit Delay-Max
3500 ns
Width
15.24 mm
Compare MAX244CQH+TD with alternatives
Compare MAX245EPL with alternatives