MAX243CSE-T vs MAX232AMJE feature comparison

MAX243CSE-T Maxim Integrated Products

Buy Now Datasheet

MAX232AMJE Analog Devices Inc

Buy Now Datasheet
No
No No
Obsolete Active
MAXIM INTEGRATED PRODUCTS INC
SOIC 16-CERDIP-300_MIL
SOP, SOP16,.25
16 16
not_compliant
EAR99
8542.39.00.01
EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
NO NO
2 2
0.00004 A 0.00004 A
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232-E; TIA-232-E; V.28; V.24 EIA-232-E; TIA-232-E; V.28; V.24
R-PDSO-G16 R-GDIP-T16
e0 e0
9.9 mm
1 1
2 2
16 16
70 °C 125 °C
-55 °C
10 V 10 V
TOTEM-POLE TOTEM-POLE
0.0032 A 0.0032 A
INVERTED INVERTED
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
SOP DIP
SOP16,.25 DIP16,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
Not Qualified Not Qualified
1000 ns 1000 ns
2 2
1.75 mm 5.08 mm
10 mA 10 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES NO
CMOS CMOS
COMMERCIAL MILITARY
TIN LEAD Tin/Lead (Sn/Pb)
GULL WING THROUGH-HOLE
1.27 mm 2.54 mm
DUAL DUAL
3500 ns 3500 ns
3.9 mm 7.62 mm
1 2
16-CERDIP-300_MIL
1998-06-25
Analog Devices
240
20

Compare MAX243CSE-T with alternatives

Compare MAX232AMJE with alternatives