MAX24305EXG2 vs MAX24305EXG+ feature comparison

MAX24305EXG2 Microchip Technology Inc

Buy Now Datasheet

MAX24305EXG+ Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description CSBGA-81 10 X 10 MM, ROHS COMPLIANT, CSBGA-81
Reach Compliance Code compliant compliant
Additional Feature 3.3 V NOMINAL ALSO AVAILABLE
Applications SONET;SDH
JESD-30 Code S-PBGA-B81 S-PBGA-B81
JESD-609 Code e1
Length 10 mm 10 mm
Number of Functions 1 1
Number of Terminals 81 81
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA81,9X9,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Seated Height-Max 1.47 mm 1.47 mm
Supply Current-Max 441 mA
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 10 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30