MAX241EWI-T vs MAX241CWI+ feature comparison

MAX241EWI-T Maxim Integrated Products

Buy Now Datasheet

MAX241CWI+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP-28 SOP-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24 EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 17.9 mm 17.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.0016 A 0.0016 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 5 5
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns 10000 ns
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX241EWI-T with alternatives

Compare MAX241CWI+ with alternatives