MAX241EEWI+
vs
TRS213CDBG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
28-SOIC_W-300_MIL
SSOP
Package Description
0.300 INCH, MS-013, SO-28
SSOP, SSOP28,.3
Pin Count
28
28
Manufacturer Package Code
28-SOIC_W-300_MIL
Reach Compliance Code
compliant
unknown
Date Of Intro
1995-09-27
Samacsys Manufacturer
Analog Devices
Additional Feature
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
ALSO OPERATES AT 5V
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0016 A
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP28,.4
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
10000 ns
Receiver Number of Bits
5
5
Seated Height-Max
2.65 mm
2 mm
Supply Current-Max
15 mA
20 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
5.3 mm
Base Number Matches
2
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.00001 A
Compare MAX241EEWI+ with alternatives
Compare TRS213CDBG4 with alternatives