MAX241ECWI+T
vs
ADM241LARZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
28-SOIC_W-300_MIL
SOIC
Pin Count
28
28
Manufacturer Package Code
28-SOIC_W-300_MIL
Date Of Intro
1995-09-27
Samacsys Manufacturer
Analog Devices
Additional Feature
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232-E; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
17.9 mm
17.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
5
5
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Pbfree Code
Yes
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
ROHS COMPLIANT, MS-013AE, SOIC-28
Reach Compliance Code
unknown
Compare MAX241ECWI+T with alternatives
Compare ADM241LARZ with alternatives