MAX241ECAI+T vs ADM241LJRS feature comparison

MAX241ECAI+T Analog Devices Inc

Buy Now Datasheet

ADM241LJRS Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Part Package Code 28-SSOP-5.3_MM SSOP
Pin Count 28 28
Manufacturer Package Code 28-SSOP-5.3_MM
Date Of Intro 1995-09-27
Additional Feature TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 5 5
Seated Height-Max 1.99 mm 2 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 5.3 mm
Base Number Matches 2 2
Pbfree Code No
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description MO-150AH, SSOP-28
Reach Compliance Code unknown

Compare MAX241ECAI+T with alternatives

Compare ADM241LJRS with alternatives