MAX241CWI+
vs
MAX241ECWI-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP-28
SOP, SOP28,.4
Pin Count
28
28
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
17.9 mm
17.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Characteristics
3-STATE
3-STATE
Output Low Current-Max
0.0016 A
0.0016 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
10000 ns
Receiver Number of Bits
5
5
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Transmit Delay-Max
10000 ns
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Supply Current-Max
15 mA
Compare MAX241CWI+ with alternatives
Compare MAX241ECWI-T with alternatives