MAX238CNG+ vs MAX208ECNG+ feature comparison

MAX238CNG+ Maxim Integrated Products

Buy Now Datasheet

MAX208ECNG+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP-24 0.300 INCH, PLASTIC, MS-001AF, DIP-24
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e3
Length 30.545 mm 30.545 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0016 A 0.0016 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 4 4
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max 15 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 10000 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare MAX238CNG+ with alternatives

Compare MAX208ECNG+ with alternatives