MAX237MRG
vs
SP235AEP-L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SIPEX CORP
Part Package Code
DIP
Package Description
CERAMIC, DIP-24
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
unknown
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
5
5
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
EIA-232-D; V.28
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Number of Functions
3
5
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
240
Receive Delay-Max
10000 ns
Receiver Number of Bits
3
5
Seated Height-Max
5.08 mm
6.35 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Transmit Delay-Max
10000 ns
Width
7.62 mm
15.24 mm
Base Number Matches
2
2
Length
30.985 mm
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Equivalence Code
DIP24,.3
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Compare MAX237MRG with alternatives
Compare SP235AEP-L with alternatives