MAX237MRG vs HIN207IP feature comparison

MAX237MRG Rochester Electronics LLC

Buy Now Datasheet

HIN207IP Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code DIP DIP
Package Description CERAMIC, DIP-24 PLASTIC, DIP-24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24 V.28; EIA-232-E
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 3 3
Seated Height-Max 5.08 mm 5.33 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Transmit Delay-Max 10000 ns 10000 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 31.875 mm
Out Swing-Min 5 V
Output Low Current-Max 0.0016 A
Package Equivalence Code DIP24,.3
Qualification Status Not Qualified
Supply Current-Max 20 mA

Compare MAX237MRG with alternatives

Compare HIN207IP with alternatives