MAX237CNG vs AD8324JRQZ-REEL7 feature comparison

MAX237CNG Maxim Integrated Products

Buy Now Datasheet

AD8324JRQZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP SSOP
Package Description DIP, DIP24,.3 LEAD FREE, MO-137AD, QSOP-20
Pin Count 24 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO YES
Driver Number of Bits 5 1
Input Characteristics SCHMITT TRIGGER STANDARD
Interface IC Type LINE TRANSCEIVER LINE DRIVER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24 GENERAL PURPOSE
JESD-30 Code R-PDIP-T24 R-PDSO-G20
JESD-609 Code e0 e3
Length 30.545 mm 8.6614 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 1
Number of Terminals 24 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C
Out Swing-Min 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP24,.3 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 3
Seated Height-Max 4.572 mm 1.7526 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 3.47 V
Supply Voltage-Min 4.5 V 3.13 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns
Width 7.62 mm 3.9116 mm
Base Number Matches 4 1
Manufacturer Package Code RQ-20
Samacsys Manufacturer Analog Devices
Peak Reflow Temperature (Cel) 260

Compare MAX237CNG with alternatives

Compare AD8324JRQZ-REEL7 with alternatives