MAX234EJE vs MAX204CPE feature comparison

MAX234EJE Maxim Integrated Products

Buy Now Datasheet

MAX204CPE Rochester Electronics LLC

Buy Now Datasheet
No No
No No
Obsolete Active
MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
DIP DIP
DIP-16 PLASTIC, DIP-16
16 16
not_compliant unknown
EAR99
8542.39.00.01
4 Weeks
EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
NO NO
4 4
SCHMITT TRIGGER STANDARD
LINE DRIVER LINE TRANSCEIVER
EIA-232-E; TIA-232-E; V.28; V.24 EIA-232-E; TIA-232-E; V.28
R-GDIP-T16 R-PDIP-T16
e0 e0
1 1
4 4
16 16
85 °C 70 °C
-40 °C
10 V
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified
10000 ns 10000 ns
5.08 mm 4.572 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
10000 ns
7.62 mm 7.62 mm
2 2
19.175 mm
245
NOT SPECIFIED

Compare MAX234EJE with alternatives

Compare MAX204CPE with alternatives