MAX232NSRE4 vs TRS232ECDWRG4 feature comparison

MAX232NSRE4 Texas Instruments

Buy Now Datasheet

TRS232ECDWRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.3 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.2 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 2 mm 2.65 mm
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 7.5 mm
Base Number Matches 1 1

Compare MAX232NSRE4 with alternatives

Compare TRS232ECDWRG4 with alternatives