MAX232ECPWR
vs
TRS232CPWR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Lifetime Buy
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
GREEN, PLASTIC, TSSOP-16
|
TSSOP, TSSOP16,.25
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.28
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
10 V
|
10 V
|
Output Low Current-Max |
0.0032 A
|
0.0032 A
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Current-Max |
10 mA
|
10 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Supply Voltage1-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MAX232ECPWR with alternatives
Compare TRS232CPWR with alternatives