MAX232CWE-TR
vs
MAX232CWE+G55
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SOP, SOP16,.4
|
SOP,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
High Level Input Current-Max |
0.0002 A
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
10 V
|
|
Output Low Current-Max |
0.0032 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Additional Feature |
|
EXTERNAL CHARGE PUMP
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Interface IC Type |
|
LINE TRANSCEIVER
|
Interface Standard |
|
EIA-232-E; TIA-232-E; V.28; V.24
|
Length |
|
10.3 mm
|
Number of Functions |
|
2
|
Receive Delay-Max |
|
10000 ns
|
Receiver Number of Bits |
|
2
|
Seated Height-Max |
|
2.65 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Technology |
|
CMOS
|
Transmit Delay-Max |
|
10000 ns
|
Width |
|
7.5 mm
|
|
|
|
Compare MAX232CWE-TR with alternatives
Compare MAX232CWE+G55 with alternatives