MAX232AMJE/HR
vs
MAX232AMJE/883B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
1
1
Part Package Code
16-CERDIP-300_MIL
Pin Count
16
Manufacturer Package Code
16-CERDIP-300_MIL
Date Of Intro
1998-06-25
Samacsys Manufacturer
Analog Devices
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface Standard
EIA-232-E; V.24; V.28
JESD-30 Code
R-GDIP-T16
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
2
Seated Height-Max
5.08 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
3500 ns
Width
7.62 mm
Compare MAX232AMJE/HR with alternatives
Compare MAX232AMJE/883B with alternatives