MAX232ACWE-T
vs
MAX243EWE-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.4
SOP, SOP16,.4
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
EXTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Low Current-Max
0.0032 A
0.0032 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
1000 ns
1000 ns
Receiver Number of Bits
2
2
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
10 mA
10 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Transmit Delay-Max
3500 ns
3500 ns
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
High Level Input Current-Max
0.00004 A
Compare MAX232ACWE-T with alternatives
Compare MAX243EWE-T with alternatives