MAX232ACPE vs MAX232ACPE+ feature comparison

MAX232ACPE Maxim Integrated Products

Buy Now Datasheet

MAX232ACPE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-16 DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.00004 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24 EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Length 19.175 mm 19.175 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Low Current-Max 0.0032 A 0.0032 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3500 ns 3500 ns
Width 7.62 mm 7.62 mm
Base Number Matches 4 4
Peak Reflow Temperature (Cel) 260
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX232ACPE with alternatives

Compare MAX232ACPE+ with alternatives