Part Details for MAX2205EBS+ by Rochester Electronics LLC
Overview of MAX2205EBS+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2205EBS+
MAX2205EBS+ CAD Models
MAX2205EBS+ Part Data Attributes
|
MAX2205EBS+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX2205EBS+
Rochester Electronics LLC
800MHz - 2000MHz RF/MICROWAVE THRESHOLD DETECTOR, 17dBm INPUT POWER-MAX, 2 X 2 MM, ROHS COMPLIANT, UCSP-4
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, UCSP-4 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | POSITIVE | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 2 |