MAX2112CTI+T
vs
MAX2112CTI+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Consumer IC Type |
VIDEO TUNER
|
VIDEO TUNER
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
28-LFCSP-5X5X0.75
|
Pin Count |
|
28
|
Manufacturer Package Code |
|
28-LFCSP-5X5X0.75
|
Date Of Intro |
|
2007-08-23
|
Samacsys Manufacturer |
|
Analog Devices
|
Built-in IF Amplifier |
|
YES
|
Input Frequency-Max (RF) |
|
2175 MHz
|
Input Frequency-Min (RF) |
|
925 MHz
|
JESD-30 Code |
|
S-XQCC-N28
|
Length |
|
5 mm
|
Noise Figure-Nom |
|
9 dB
|
Number of Functions |
|
1
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC28,.2SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
|
0.8 mm
|
Supply Current-Max |
|
160 mA
|
Supply Voltage-Max (Vsup) |
|
3.47 V
|
Supply Voltage-Min (Vsup) |
|
3.13 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
5 mm
|
|
|
|
Compare MAX2112CTI+T with alternatives
Compare MAX2112CTI+T with alternatives