MAX209ENG-T vs MAX209CNG feature comparison

MAX209ENG-T Maxim Integrated Products

Buy Now Datasheet

MAX209CNG Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE DRIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 30.545 mm 30.545 mm
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 5 5
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 13.2 V 13.2 V
Supply Voltage1-Min 9 V 9 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code DIP24,.3
Peak Reflow Temperature (Cel) 245
Supply Current-Max 16 mA

Compare MAX209ENG-T with alternatives

Compare MAX209CNG with alternatives