MAX208EEAG+T vs ADM208ARSZ feature comparison

MAX208EEAG+T Analog Devices Inc

Buy Now Datasheet

ADM208ARSZ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 24-SSOP-5.3_MM SSOP
Pin Count 24 24
Manufacturer Package Code 24-SSOP-5.3_MM RS-24
Date Of Intro 1995-09-27
Samacsys Manufacturer Analog Devices Analog Devices
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 8.2 mm 8.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.3 SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 5000 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.99 mm 2 mm
Supply Current-Max 20 mA 9 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 mm 5.3 mm
Base Number Matches 2 2
Pbfree Code No
Ihs Manufacturer ANALOG DEVICES INC
Package Description ROHS COMPLIANT, MO-150AG, SSOP-24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP
Output Characteristics TOTEM-POLE
Transmit Delay-Max 5000 ns

Compare MAX208EEAG+T with alternatives

Compare ADM208ARSZ with alternatives