MAX207IDBRE4 vs SP206CA/TR feature comparison

MAX207IDBRE4 Texas Instruments

Buy Now Datasheet

SP206CA/TR Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIPEX CORP
Part Package Code SSOP
Package Description SSOP, SSOP24,.3 SSOP, SSOP24,.3
Pin Count 24
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 5 4
High Level Input Current-Max 0.0002 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e0
Length 8.2 mm 8.2 mm
Moisture Sensitivity Level 1 2
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Low Current-Max 0.0016 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.3 SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 3 3
Seated Height-Max 2 mm 1.99 mm
Supply Current-Max 20 mA 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 5.29 mm
Base Number Matches 1 1
Out Swing-Min 14 V

Compare MAX207IDBRE4 with alternatives

Compare SP206CA/TR with alternatives