MAX207ECAG-T vs HIN208ACA feature comparison

MAX207ECAG-T Maxim Integrated Products

Buy Now Datasheet

HIN208ACA Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC HARRIS SEMICONDUCTOR
Part Package Code SSOP
Package Description SSOP, SSOP24,.3 ,
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 5 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0
Length 8.2 mm
Moisture Sensitivity Level 1
Number of Functions 3 4
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 3 4
Seated Height-Max 1.99 mm
Supply Current-Max 20 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Width 5.29 mm
Base Number Matches 2 2
Transmit Delay-Max 10000 ns

Compare MAX207ECAG-T with alternatives

Compare HIN208ACA with alternatives