MAX207ECAG+
vs
SN75C189NSLE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
24-SSOP-5.3_MM
Package Description
5.30 MM, MO-150, SSOP-24
SOP, SOP14,.3
Pin Count
24
Manufacturer Package Code
24-SSOP-5.3_MM
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1995-09-27
Samacsys Manufacturer
Analog Devices
Differential Output
NO
Driver Number of Bits
5
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE RECEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232-E; V.28
JESD-30 Code
R-PDSO-G24
R-PDSO-G14
JESD-609 Code
e3
Length
8.2 mm
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
3
1
Number of Terminals
24
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP24,.3
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
6000 ns
Receiver Number of Bits
3
4
Seated Height-Max
1.99 mm
2 mm
Supply Current-Max
20 mA
0.7 mA
Supply Voltage-Max
5.25 V
6 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
5.29 mm
5.3 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
RESPONSE CONTROL
Output Characteristics
TOTEM-POLE
Compare MAX207ECAG+ with alternatives
Compare SN75C189NSLE with alternatives