MAX207EAG-T
vs
ICL3207ECBZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SSOP
|
SOICW
|
Package Description |
SSOP, SSOP24,.3
|
,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
EXTERNAL CHARGE PUMP
|
|
Differential Output |
NO
|
|
Driver Number of Bits |
5
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
LINE DRIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; TIA-232-E; V.28
|
|
JESD-30 Code |
R-PDSO-G24
|
|
JESD-609 Code |
e0
|
e3
|
Length |
8.2 mm
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
3
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
10 V
|
|
Output Characteristics |
TOTEM-POLE
|
|
Output Low Current-Max |
0.0016 A
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SSOP24,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
10000 ns
|
|
Receiver Number of Bits |
3
|
|
Seated Height-Max |
1.99 mm
|
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Width |
5.29 mm
|
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
M24.3
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX207EAG-T with alternatives
Compare ICL3207ECBZ with alternatives