MAX206EWG vs SN75C189NSLE feature comparison

MAX206EWG Rochester Electronics LLC

Buy Now Datasheet

SN75C189NSLE Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP, SOP14,.3
Pin Count 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP RESPONSE CONTROL
Differential Output NO
Driver Number of Bits 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G14
JESD-609 Code e0
Length 15.4 mm 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 3 1
Number of Terminals 24 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 2.65 mm 2 mm
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.3 mm
Base Number Matches 2 1
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Package Equivalence Code SOP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Receive Delay-Max 6000 ns
Receiver Number of Bits 4
Supply Current-Max 0.7 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX206EWG with alternatives

Compare SN75C189NSLE with alternatives