MAX206ECNG-T vs ADM207EAN feature comparison

MAX206ECNG-T Maxim Integrated Products

Buy Now Datasheet

ADM207EAN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, PLASTIC, MS-001AF, DIP-24
Pin Count 24 24
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 30.545 mm 31.75 mm
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Receive Delay-Max 10000 ns 2000 ns
Receiver Number of Bits 3 3
Seated Height-Max 4.572 mm 5.33 mm
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare MAX206ECNG-T with alternatives

Compare ADM207EAN with alternatives