MAX2057ETX
vs
MAX2057ETX+T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Package Description |
6 X 6 MM, TQFN-36
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
5A991
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
13.5 dB
|
|
Input Power-Max (CW) |
20 dBm
|
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
2500 MHz
|
|
Operating Frequency-Min |
1700 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Base Number Matches |
6
|
1
|
Part Package Code |
|
36-LFCSP-6X6X0.75
|
Pin Count |
|
36
|
Manufacturer Package Code |
|
36-LFCSP-6X6X0.75
|
Date Of Intro |
|
2005-01-28
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare MAX2057ETX with alternatives
Compare MAX2057ETX+T with alternatives