MAX204CWE+
vs
SP204ET
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
SIPEX CORP
Part Package Code
SOIC
Package Description
SO-16
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
EXTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE TRANSCEIVER
LINE DRIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
10.3 mm
10.295 mm
Moisture Sensitivity Level
1
2
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
14 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
Seated Height-Max
2.65 mm
2.649 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
10000 ns
Width
7.5 mm
7.5 mm
Base Number Matches
4
4
Supply Current-Max
10 mA
Compare MAX204CWE+ with alternatives
Compare SP204ET with alternatives